Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
65
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
600(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
±2.75|5.5
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
1.65
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.75
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.000005(Typ)@5V
Maximum Quiescent Current (mA)
0.07@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

