Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±18|36
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Typical Output Current (mA)
16@5V
Maximum Quiescent Current (mA)
1@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

