You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Differential Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Maximum Propagation Delay Time (ns)
1300(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
30
Maximum Input Offset Voltage (mV)
5@30V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
30
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Typical Output Current (mA)
20(Max)
Maximum Quiescent Current (mA)
1@5V
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LM393
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

