Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±18, 36
Maximum Input Offset Voltage (mV)
5@30V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Typical Output Current (mA)
16@5V
Maximum Quiescent Current (mA)
1@5V
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Maximum Power Dissipation (mW)
570
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LM393
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
We don't have prices now, please check later
Order Quantity

