Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Typical Response Time (us)
1
Typical Response Time Range (us)
0.5 to 5
Maximum Propagation Delay Time (ns)
1000(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
36
Maximum Input Offset Voltage (mV)
2.5@36V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
36
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.025@5V
Typical Output Current (mA)
21@5V
Maximum Quiescent Current (mA)
0.6@5V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

