Linear Comparators
LM393APWRE4
Comparator Dual R-R O/P 30V Automotive 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
Yes
PPAP
No
Manufacturer Type
Differential Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Maximum Propagation Delay Time (ns)
300(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
30
Maximum Input Offset Voltage (mV)
2@30V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
30
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Typical Output Current (mA)
20(Max)
Maximum Quiescent Current (mA)
1@5V
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

