Arrow Electronic Components Online
LM393ADE4|TI|simage
LM393ADE4|TI|limage
Linear Comparators

LM393ADE4

Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Manufacturer Type
    Differential Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Typical Response Time (us)
    1.3
  • Typical Response Time Range (us)
    0.5 to 5
  • Maximum Propagation Delay Time (ns)
    300(Typ)
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Input Offset Voltage (mV)
    2@30V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    30
  • Typical Voltage Gain (dB)
    106.02
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.25@5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Quiescent Current (mA)
    1@5V
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources