Arrow Electronic Components Online
LM3914N1|TI|simage
LM3914N1|TI|limage
LED Drivers

LM3914N-1

LED Driver 10 Segment 9200uA Supply Current 18-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    10
  • Maximum Operating Supply Voltage (V)
    25
  • Output Voltage Range (V)
    1.2 to 1.34
  • Maximum Supply Current (uA)
    9200
  • Maximum Power Dissipation (mW)
    1365
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.94
  • Package Width
    6.35
  • Package Length
    22.86
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    18
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources