Arrow Electronic Components Online
LM3900N|TI|simage
LM3900N|TI|limage
Operational Amplifiers - Op Amps

LM3900N

Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    4
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    32
  • Minimum Dual Supply Voltage (V)
    ±2.2
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16
  • Maximum Input Bias Current (uA)
    0.2@15V
  • Maximum Quiescent Current (mA)
    10@15V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1150
  • Typical Slew Rate (V/us)
    20@±15V
  • Typical Voltage Gain (dB)
    68.94
  • Typical Gain Bandwidth Product (MHz)
    2.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources