Audio Amplifiers
LM3886TF
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.33.00.01
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
8
THDN
0.03%@4Ohm@60W
Output Signal Type
Single
Output Type
1-Channel Mono
Maximum Output Current (mA)
11500(Typ)
Maximum Input Offset Voltage (mV)
10
Minimum Single Supply Voltage (V)
20
Typical Single Supply Voltage (V)
18
Maximum Single Supply Voltage (V)
84
Minimum Dual Supply Voltage (V)
±10
Typical Dual Supply Voltage (V)
±9
Maximum Dual Supply Voltage (V)
±42
Maximum Input Bias Current (uA)
1@±28V
Maximum Quiescent Current (mA)
85@±28V
Power Supply Type
Single|Dual
Typical Output Power x Channels @ Load (W)
68x1@4Ohm
Maximum Power Dissipation (mW)
125000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
10.64
Package Width
4.5
Package Length
20.02
PCB changed
11
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
11
We don't have prices now, please check later.
Order Quantity

