Top Searched
Audio Amplifiers
LM386MX-1/NOPB
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.2%@8Ohm@125mW
Output Signal Type
Single
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5, 9
Maximum Single Supply Voltage (V)
12
Maximum Input Bias Current (uA)
0.25(Typ)@6V
Maximum Quiescent Current (mA)
8@6V
Minimum Load Resistance (Ohm)
8
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.325x1@8Ohm
Maximum Power Dissipation (mW)
730
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

