Arrow Electronic Components Online
LM384N/NOPB|TI|simage
LM384N/NOPB|TI|limage
Audio Amplifiers

LM384N/NOPB

Audio Amp Speaker 1-CH Mono 5.5W Class-AB 14-Pin PDIP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.25%@8Ohm@4W
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    12
  • Typical Single Supply Voltage (V)
    15, 18, 24
  • Maximum Single Supply Voltage (V)
    26
  • Maximum Input Bias Current (uA)
    0.1(Typ)@22V
  • Maximum Quiescent Current (mA)
    25@22V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    5.5x1@8Ohm
  • Maximum Power Dissipation (mW)
    1670
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    19.05
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole
  • Family/Series
    LM384
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    25
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources