Arrow Electronic Components Online
LM380N8/NOPB|TI|simage
LM380N8/NOPB|TI|limage
Audio Amplifiers

LM380N-8/NOPB

Audio Amp Speaker 1-CH Mono 2.5W Class-AB 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.2%@8Ohm
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    18|15|12
  • Maximum Single Supply Voltage (V)
    22
  • Maximum Input Bias Current (uA)
    0.1(Typ)@18V
  • Maximum Quiescent Current (mA)
    25@18V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    2.5(Min)x1@8Ohm
  • Maximum Power Dissipation (mW)
    1670
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources