Audio Amplifiers
LM380N-8/NOPB
Audio Amp Speaker 1-CH Mono 2.5W Class-AB 8-Pin PDIP Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.2%@8Ohm
Output Signal Type
Single
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12, 15, 18
Maximum Single Supply Voltage (V)
22
Maximum Input Bias Current (uA)
0.1(Typ)@18V
Maximum Quiescent Current (mA)
25@18V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
2.5(Min)x1@8Ohm
Maximum Power Dissipation (mW)
1670
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

