Arrow Electronic Components Online
LM3754SQ/NOPB|TI|simage
LM3754SQ/NOPB|TI|limage
DC to DC Controllers

LM3754SQ/NOPB

2-Phase Synchronous Buck Controller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Current (A)
    50
  • Maximum Input Voltage (V)
    18
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5.15(Max) mm
  • Package Length
    5.15(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources