Power Management Development Boards and Kits
LM3743-300EVAL
LM3743 Voltage Mode PWM Controller 1.2V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
NRND
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Voltage Mode PWM Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.2(Typ)
Output Current (mA)
13000
Input Voltage Range
3VDC to 5.5VDC
Typical Switching Frequency (kHz)
300
Supported Device
LM3743
Product Length (mm)
61
Product Depth (mm)
34.4

