Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Mobile Phones
Maximum Switching Frequency (kHz)
1800(Min)
Input Voltage (V)
2.7 to 5.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
1.57(Max)
Package Length
1.57(Max)
PCB changed
9
Standard Package Name
BGA
Supplier Package
uSMD
Pin Count
9
Lead Shape
Ball
Order Quantity

