Power Management Development Boards and Kits
LM3673TL-ADJEV
LM3673 DC to DC Converter and Switching Regulator Chip Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Current (mA)
350
Input Voltage Range
2.7VDC to 5.5VDC
Typical Switching Frequency (kHz)
2000
Supported Device
LM3673
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85