Arrow Electronic Components Online
LM3670MFXADJ/NOPB|TI|simage
LM3670MFXADJ/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM3670MFX-ADJ/NOPB

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7V to 2.5V 0.35A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.7 to 2.5
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Switch Current (A)
    0.62
  • Typical Quiescent Current (uA)
    15
  • Line Regulation
    0.26%/V(Typ)
  • Load Regulation
    0.0014%/mA(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources