Battery Management ICs
LM3658SDX-A/NOPB
Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Battery Charger Controller
Battery Type
Li-Ion, Li-Pol
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
6
Output Voltage (V)
4.2
Output Current (mA)
1000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead
Family/Series
LM3658
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4500
MSL
1
Order Quantity

