Arrow Electronic Components Online
LM3658SD/NOPB|TI|simage
LM3658SD/NOPB|TI|limage
Battery Management ICs

LM3658SD/NOPB

Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Charger Controller
  • Battery Type
    Li-Pol|Li-Ion
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    6
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    1000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources