Arrow Electronic Components Online
LM3642TLX/NOPB|TI|simage
LM3642TLX/NOPB|TI|limage
LED Drivers

LM3642TLX/NOPB

LED Driver 1 Segment 9-Pin Micro SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    1
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    1.62
  • Package Length
    1.67
  • PCB changed
    9
  • Supplier Package
    Micro SMD
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources