Arrow Electronic Components Online
LM360M/NOPB|TI|simage
LM360M/NOPB|TI|originalImage
Linear Comparators

LM360M/NOPB

Comparator Single ±6.5V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Differential Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical Response Time (us)
    0.014
  • Typical Response Time Range (us)
    0.0003 to 0.05
  • Maximum Propagation Delay Time (ns)
    130(Typ)
  • Output Type
    Complementary TTL
  • Maximum Operating Supply Voltage (V)
    ±6.5
  • Maximum Input Offset Voltage (mV)
    5@0C to 70C
  • Maximum Dual Supply Voltage (V)
    ±6.5
  • Maximum Input Bias Current (uA)
    20@0C to 70C
  • Maximum Supply Current (mA)
    32@6.5V/-16@-6.5V@-55C to 125C
  • Typical Output Current (mA)
    20(Max)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources