Temperature and Humidity Sensors
LM35DT
Temp Sensor Analog Serial (2-Wire) 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.6°C
Sensor Gain
10mV/°C
Interface Type
Serial (2-Wire)
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
4.7(Max)
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
We don't have prices now, please check later.
Order Quantity

