Temperature and Humidity Sensors
LM35DM/NOPB
Temperature Sensor Analog Serial (2-Wire) 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM35DM/NOPB
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.4°C
Sensor Gain
10mV/°C
Interface Type
Serial (2-Wire)
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
12|15|18|24|5|9
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

