Arrow Electronic Components Online
LM35DM|TI|simage
LM35DM|TI|limage
Temperature and Humidity Sensors

LM35DM

Temperature Sensor Analog Serial (2-Wire) 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±0.6°C
  • Sensor Gain
    10mV/°C
  • Interface Type
    Serial (2-Wire)
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources