Temperature and Humidity Sensors
LM35DH
Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.6°C
Sensor Gain
10mV/°C
Interface Type
Serial (2-Wire)
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Diameter
5.56(Max)
Mounting
Through Hole
Package Height
2.67(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
3
Lead Shape
Through Hole

