LM358DT Op Amp
The LM328DT is a low power dual op-amp IC with 1.1MHz bandwidth, single and dual rail operation and full ground swing
STMicroelectronicsThe LM328DT is an industry standard op-amp found in many thousands of products across the world. The LM328DT incorporates two independent op-amps sharing common power rails, capable of operating on single rail supplies as well as dual rail supplies, has a wide bandwidth (unity gain) of 1.1MHz and can swing to 0 V to (Vcc+-1.5V). The low input offset voltage of 2mV, low input offset current of 2nA and the internal frequency compensation makes the LM328DT an ideal cost effective op-amp for most applications including transducer amplifiers, conventional op-amp circuits, AC amplifiers and DC amplifiers. With a maximum supply voltage of 30 V for single rail, ±15V for dual rail and a voltage gain of 100-dB the LM358DT is a versatile op-amp ready for everyday consumer applications.
Drawings / Package
Key Features
-
Wide operating voltage range
- 30V Single-rail
- ±15V Dual-rail
-
Large voltage gain of 100dB
-
Low input offset voltage of 2mV
-
Unity-Gain bandwidth of 1.1MHz
-
Output swing to 0V
-
Internal frequency compensation
General Applications
-
General op-amp circuits
- Inverting and non-inverting amplifiers
- Summing, differentiators and integrator
-
TTL Interfacing Circuitry
-
Amplifiers for transducers
-
Amplifiers for small voltages (greater than 2mV)
-
Single rail power applications (portable equipment etc.)
Evaluation Board
No evaluation board exists for the LM358DT. The datasheet provides examples circuits for the LM358.
LM358DT Op Amp
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
0.005
Typical High Level Output Voltage (V)
28
Maximum Input Offset Current (uA)
0.03@5V
Typical Input Bias Current (uA)
0.02@5V
Maximum Input Bias Current (uA)
0.15@5V
Maximum Quiescent Current (mA)
1.2@5V@0C to 70C
Typical Output Current (mA)
40@15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.6@15V
Typical Input Noise Voltage Density (nV/rtHz)
55@30V
Input Offset Voltage Drift (uV/°C)
30
Typical Voltage Gain (dB)
100
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1.1
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

