Arrow Electronic Components Online
LM358BIDR|TI|simage
LM358BIDR|TI|limage
Operational Amplifiers - Op Amps

LM358BIDR

Op Amp Dual GP ±18V/36V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    3@36V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.004@36V
  • Typical Input Bias Current (uA)
    0.01@36V
  • Maximum Input Bias Current (uA)
    0.035@36V
  • Maximum Quiescent Current (mA)
    0.92@5V@-40C to 85C
  • Typical Output Current (mA)
    30@15V
  • Typical Output Resistance (Ohm)
    300
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    0.5@36V
  • Typical Input Noise Voltage Density (nV/rtHz)
    40@36V
  • Input Offset Voltage Drift (uV/°C)
    11
  • Typical Voltage Gain (dB)
    102.92
  • Minimum PSRR (dB)
    113.98(Typ)
  • Minimum CMRR (dB)
    93.98(Typ)
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    1.2
  • Typical Settling Time (ns)
    4000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources