Arrow Electronic Components Online
LM3561TMX/NOPB|TI|simage
LM3561TMX/NOPB|TI|limage
LED Drivers

LM3561TMX/NOPB

Synchronous Boost Converter With 600-mA High-Side LED Driver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Maximum Operating Supply Voltage (V)
    6
  • Output Voltage Range (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    1.24(Max)
  • Package Length
    1.64(Max)
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources