Arrow Electronic Components Online
LM3560TLE20/NOPB|TI|simage
LM3560TLE20/NOPB|TI|limage
LED Drivers

LM3560TLE-20/NOPB

LED Driver 2 Segment 16-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    2
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    1.97
  • Package Length
    1.97
  • PCB changed
    16
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    16
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources