Arrow Electronic Components Online
LM3549SQX/NOPB|TI|simage
LM3549SQX/NOPB|TI|originalImage
LED Drivers

LM3549SQX/NOPB

LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    2.7 to 4.6
  • Maximum Supply Current (uA)
    3000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources