Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
2
Current Limit (A)
1.2
Enable Logic
Active Low
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Number of Outputs
2
Minimum Output Current (A)
0.5
Output Voltage Range (V)
-0.3 to 6
Typical Supply Current (mA)
0.115
Operating Supply Voltage Range (V)
2.7 to 5.5
Maximum Power Dissipation (mW)
700
Typical Switch On Resistance (mOhm)
110
Typical UVLO Threshold (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
150
Typical Turn-Off Delay Time (us)
5
Typical Rise Time (us)
100
Typical Fall Time (us)
5
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

