Arrow Electronic Components Online
LM3526MH/NOPB|TI|simage
LM3526MH/NOPB|TI|limage
USB Power Switches

LM3526M-H/NOPB

USB Power Switch Dual 5.5V 1.2A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    2
  • Current Limit (A)
    1.2
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    2
  • Minimum Output Current (A)
    0.5
  • Output Voltage Range (V)
    -0.3 to 6
  • Typical Supply Current (mA)
    0.115
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Maximum Power Dissipation (mW)
    700
  • Typical Switch On Resistance (mOhm)
    110
  • Typical UVLO Threshold (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Turn-On Delay Time (us)
    150
  • Typical Turn-Off Delay Time (us)
    5
  • Typical Rise Time (us)
    100
  • Typical Fall Time (us)
    5
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources