Top Searched
Power Switches
LM3525M-L/NOPB
Power Switch Hi Side 1-OUT 0.5A 120mOhm 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Interface Type
Serial
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.7 to 5.5
Minimum Output Current (A)
0.5
Typical Supply Current (mA)
0.065
Typical Switch On Resistance (Ohm)
120
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

