Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.1
Output Type
Adjustable
Output Voltage (V)
1.2 to 33
Maximum Output Current (A)
1(Typ)
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
35
Reference Voltage (V)
1.25
Line Regulation
0.03%/V
Load Regulation
0.5%
Junction to Case
2.3°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.7(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole

