Arrow Electronic Components Online
LM34CAH/NOPB|TI|simage
LM34CAH/NOPB|TI|limage
Top Purchased
Temperature and Humidity Sensors

LM34CAH/NOPB

Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±0.8F
  • Sensor Gain
    10mV/F
  • Interface Type
    Serial (2-Wire)
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Diameter
    5.56(Max)
  • Mounting
    Through Hole
  • Package Height
    2.67(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-46
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources