DC to DC Controllers
LM34936QPWPTQ1
Synchronous Four-Switch Buck-Boost Controller Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Maximum Switching Frequency (kHz)
600
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
30
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

