LED Drivers
LM3492HCQMH/NOPB
LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP Tube Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Segments
28
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
65
Typical Operating Supply Voltage (V)
24, 18, 15, 12, 9, 5
Output Voltage Range (V)
5 to 63
Maximum Supply Current (uA)
5200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Family/Series
LM3492HCQ
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
73
MSL
1
Order Quantity

