Arrow Electronic Components Online
LM34927MRX/NOPB|TI|simage
LM34927MRX/NOPB|TI|originalImage
DC to DC Converter and Switching Regulator Chip

LM34927MRX/NOPB

Conv DC-DC 7.5V to 100V Synchronous Step Down Dual-Out 1.225V to 90V 0.6A/0.6A 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Isolation
    Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    1.225 to 90
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    7.5
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    6.25 to 8.55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources