Arrow Electronic Components Online
LM34919TLX/NOPB|TI|simage
LM34919TLX/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM34919TLX/NOPB

Conv DC-DC 8V to 40V Step Down Single-Out 2.5V to 35V 0.6A 10-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.5 to 35
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    8 to 40
  • Typical Quiescent Current (uA)
    500
  • Efficiency (%)
    90
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36
  • Package Width
    1.51
  • Package Length
    1.97
  • PCB changed
    10
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    10
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources