Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

LM34919CQSDEVM

LM34919C DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    600
  • Input Voltage Range
    4.5VDC to 24VDC
  • Typical Switching Frequency (kHz)
    1500
  • Efficiency (%)
    87
  • Supported Device
    LM34919C
  • Product Length (mm)
    58.4
  • Product Depth (mm)
    35.56

Documentation and Resources

Datasheets
Design resources