DC to DC Converter and Switching Regulator Chip
LM34919BTLX/NOPB
Conv DC-DC 6V to 40V Step Down Single-Out 2.5V to 35V 0.6A 10-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 35
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
40
Typical Quiescent Current (uA)
780
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
1.74
Package Length
2
PCB changed
10
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
10

