Power Management Development Boards and Kits
LM34910EVAL
LM34910 DC to DC Converter and Switching Regulator Chip 4.85V to 5.15V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.85 to 5.15
Output Current (mA)
1000
Input Voltage Range
8VDC to 36VDC
Typical Switching Frequency (kHz)
850
Efficiency (%)
92
Supported Device
LM34910
Product Length (mm)
38.1
Product Depth (mm)
19.05