Arrow Electronic Components Online
LM34904ITMX/NOPB|TI|simage
LM34904ITMX/NOPB|TI|limage
Current Limit Switches

LM34904ITMX/NOPB

Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    5.3
  • Typical Switch On Resistance (mOhm)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max) mm
  • Package Width
    0.82 mm
  • Package Length
    1.22 mm
  • PCB changed
    6
  • Supplier Package
    Micro SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources