Arrow Electronic Components Online
LM3489MM|TI|simage
LM3489MM|TI|limage
DC to DC Controllers

LM3489MM

DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM3489MM
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    1.239 to 35
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    35
  • Operating Supply Voltage Range (V)
    4.5 to 35
  • Maximum Power Dissipation (mW)
    417
  • Minimum Switching Frequency (kHz)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources