Power Management Development Boards and Kits
LM3481-FLYBACKEVM
LM3481 DC to DC Controller 12V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Output Voltage Range (VDC)
12(Typ)
Output Current (mA)
2000
Input Voltage Range
5VDC to 32VDC
Typical Switching Frequency (kHz)
130
Efficiency (%)
88
Supported Device
LM3481

