Arrow Electronic Components Online
LM3478MMX/NOPB|TI|simage
LM3478MMX/NOPB|TI|originalImage
Top Searched
DC to DC Controllers

LM3478MMX/NOPB

DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    1.26 to 500
  • Maximum Output Current (A)
    1
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    2.97
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    2.97 to 40
  • Maximum Supply Current (mA)
    2.7(Typ)
  • Typical Quiescent Current (mA)
    2.7
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources