Arrow Electronic Components Online
LM3475MF/NOPB|TI|limage
LM3475MF/NOPB|TI|originalImage
Top Searched
DC to DC Controllers

LM3475MF/NOPB

DC/DC Cntrlr Single-OUT Step Down 2000kHz 5-Pin SOT-23 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 10
  • Maximum Output Current (A)
    5
  • Maximum Switching Frequency (kHz)
    2000
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    2.7 to 10
  • Typical Quiescent Current (mA)
    0.26
  • Maximum Power Dissipation (mW)
    440
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources