Arrow Electronic Components Online
Power Management Development Boards and Kits

LM3475EVAL

LM3475 DC to DC Controller 2.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5(Typ)
  • Output Current (mA)
    2000
  • Input Voltage Range
    10VDC
  • Efficiency (%)
    90
  • Supported Device
    LM3475

Documentation and Resources

Datasheets
Design resources